T4161120005-005

Heilind Number:AMPT4161120005-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161120005-005
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-MS-5CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161120005-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4161120005-005

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-MS-5CON-PUR-5.0SH Sensor Cable Assembly. Designed for reliable performance, this shielded cable features a durable Polyurethane (PUR) jacket in a sleek gray hue, ensuring longevity even in demanding environments. With M12 and Pigtail connectors at either end, it offers seamless integration into your system. The five 22 AWG wires are meticulously organized for optimal signal transmission, while the straight cable exit angle facilitates convenient installation. Operating at up to 60 VAC/DC, this assembly is suitable for various power applications. Rest assured of its quality and compliance, as it is RoHS certified. Elevate your wire management with this essential component.