T4161120008-003

Heilind Number:AMPT4161120008-003
Manufacturer:TE Connectivity
Manufacturer Number:T4161120008-003
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MS-8CON-PUR-1.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161120008-003
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4161120008-003

Detailed Description

Enhance connectivity in industrial settings with our rugged Sensor Cable Assembly. Designed for reliable performance, this cable features an M12 connector on one end and a convenient pigtail on the other, offering seamless integration with your equipment. With 8 positions and a shielded construction, it ensures secure data transmission in noisy environments. The 1.5m Polyurethane jacket in a sleek gray hue not only provides durability but also compliance with RoHS standards. Operating at 30V AC/DC, it meets power needs effectively. Suitable for diverse applications, this straight cable with a straight mount angle is a versatile solution for wire management in various setups.