T4161120008-005

Heilind Number:AMPT4161120008-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161120008-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-MS-8CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161120008-005
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4161120008-005

Detailed Description

Enhance connectivity with our meticulously crafted Sensor Cable Assembly, designed for seamless integration in industrial settings. Featuring a robust Polyurethane (PUR) jacket in a sleek gray hue, this cable ensures durability without compromising on aesthetics. Its eight-position M12 connector at one end and convenient pigtail at the other offer versatile installation options. With shielded construction and a straight cable exit angle, signal integrity is guaranteed even in high-noise environments. Operating at 30 VAC/30 VDC, this assembly is RoHS compliant, aligning with environmental standards. Measuring 5000 mm in length, it provides ample reach for various applications. Perfect for optimizing wire management, this assembly is a reliable solution for your connectivity needs.