| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161210002-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161210002-002 |
T4161210002-002
| Heilind Number: | AMPT4161210002-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161210002-002 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-MR-2CON-PVC-1.0SH cable assembly, featuring a sturdy M12 connector on one end and a convenient pigtail on the other. With a 1000mm overall length and right-angle cable exit, it provides flexibility in installation. The 22 AWG wire size and PVC jacket ensure reliable performance, while its shielded design offers added protection. Suitable for various applications, this black cable assembly is RoHS compliant and rated for 4A at 250VAC/250VDC, making it a dependable choice for your wire management needs.

