| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161210005-001 |
| Amperage: | 4 A |
| Overall Length: | 500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161210005-001 |
T4161210005-001
| Heilind Number: | AMPT4161210005-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161210005-001 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this robust and versatile sensor cable assembly. Designed for seamless integration, it features a 500mm overall length and a right-angle M12 connector on one end, with a convenient pigtail on the other. With five positions, it ensures efficient data transmission, while the 22 AWG wire size and polyvinyl chloride jacket guarantee durability. Shielded for optimal performance, it operates at up to 60 VAC/DC and is RoHS compliant for peace of mind. Perfect for a variety of applications, this cable assembly in sleek black is a reliable choice for your wire management needs.

