| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161210005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161210005-005 |
T4161210005-005
| Heilind Number: | AMPT4161210005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161210005-005 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M12 devices with our durable and reliable Sensor Cable Assembly. With a 5-meter length and right-angle cable exit, it provides flexibility in installation. The PVC jacket and shielded design ensure optimal performance and protection, while the 22 AWG wire size supports up to 4A of current. Suitable for various applications, this black cable complies with RoHS standards for environmental sustainability. Trust in its quality for seamless connectivity in your setups.

