T4161220002-002

Heilind Number:AMPT4161220002-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161220002-002
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-MR-2CON-PUR-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220002-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220002-002

Detailed Description

Easily connect your devices with the RPC-M12-MR-2CON-PUR-1.0SH Sensor Cable Assembly. Featuring a durable Polyurethane (PUR) jacket in a sleek gray color, this shielded cable ensures reliable performance. With a 4A amperage and 22 AWG wire size, it's suitable for a variety of applications. The M12 plug and pigtail connectors, each with two positions, offer a secure and convenient connection. At 1000mm in overall length, this cable provides flexibility in installation. Operating at 250VAC/250VDC, it's compliant with RoHS regulations for environmentally friendly use. Perfect for wire management in industrial settings, this assembly is a reliable solution for your connectivity needs.