T4161220002-003

Heilind Number:AMPT4161220002-003
Manufacturer:TE Connectivity
Manufacturer Number:T4161220002-003
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-MR-2CON-PUR-1.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220002-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220002-003

Detailed Description

Enhance your sensor connections with this high-performance M12-MR-2CON-PUR-1.5SH cable assembly. Designed for durability and reliability, it features a rugged Polyurethane (PUR) jacket in a sleek gray hue, ideal for industrial settings. Shielded for optimal signal integrity, it ensures seamless data transmission. The 1500mm overall length, along with a convenient right-angle cable exit, offers flexibility in installation. With a 4A amperage rating and compatibility with 22 AWG wire, it guarantees efficient power delivery. Its M12 plug connector on one end and pigtail on the other, each with two positions, provide a secure and versatile connection. Operating at 250VAC/250VDC, it meets high voltage requirements with ease. Fully RoHS compliant, it adheres to strict environmental standards. Perfect for sensor applications, this cable assembly is a reliable solution for your connectivity needs.