T4161220002-004

Heilind Number:AMPT4161220002-004
Manufacturer:TE Connectivity
Manufacturer Number:T4161220002-004
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MR-2CON-PUR-3.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220002-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220002-004

Detailed Description

Enhance connectivity with the RPC-M12-MR-2CON-PUR-3.0SH Sensor Cable Assembly, a reliable solution for industrial applications. Featuring a durable Polyurethane (PUR) jacket in a sleek gray hue, this shielded cable ensures secure transmission over its 3000mm length. With a right-angle M12 plug on one end and a convenient pigtail on the other, it guarantees easy installation in tight spaces. Operating at up to 250VAC/250VDC and capable of handling 4A, it's designed for robust performance. Each of the two positions is meticulously crafted, using 22AWG wire to deliver optimal conductivity. With RoHS compliance and a right-angle mount option, this assembly offers both reliability and flexibility, making it a vital component in any wire management setup.