T4161220002-005

Heilind Number:AMPT4161220002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161220002-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MR-2CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220002-005

Detailed Description

Enhance your sensor connectivity with this high-performance M12 to Pigtail cable assembly. Measuring 5000mm in length, it offers ample reach for versatile installations. Featuring a durable Polyurethane jacket in sleek gray, this cable is both rugged and visually discreet. Shielded for optimal signal integrity, it ensures reliable data transmission in industrial environments. The M12 and Pigtail connectors, each with two positions, provide secure and efficient connections. With an amperage rating of 4A and a wire size of 22 AWG, this cable is suited for powering and data transfer. Operating at voltages up to 250VAC/250VDC, it meets stringent performance standards. The right-angle cable exit and mount angles offer flexibility in installation, while RoHS compliance underscores its environmental credentials. Elevate your wire management with this essential component for seamless sensor integration.