T4161220002-006

Heilind Number:AMPT4161220002-006
Manufacturer:TE Connectivity
Manufacturer Number:T4161220002-006
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MR-2CON-PUR-7.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220002-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220002-006

Detailed Description

Enhance connectivity with our RPC-M12-MR-2CON-PUR-7.0SH Sensor Cable Assembly, meticulously crafted for seamless integration in industrial environments. Boasting a robust Polyurethane (PUR) jacket in a sleek gray hue, this shielded cable ensures reliable performance over its generous 7000 mm length. Featuring an M12 plug on one end and a convenient pigtail on the other, it offers effortless installation for a variety of applications. With a 4 A amperage rating and 22 AWG wire size, it guarantees efficient power delivery, while its right-angle cable exit and mount angle configurations provide flexibility in setup. Operating at up to 250 VAC/250 VDC, this RoHS-compliant assembly prioritizes both performance and environmental responsibility, making it a versatile and sustainable solution for your connectivity needs. Elevate your connectivity game with this essential component from our Wire Management collection.