T4161220002-007

Heilind Number:AMPT4161220002-007
Manufacturer:TE Connectivity
Manufacturer Number:T4161220002-007
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-2CON-PUR-10.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220002-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220002-007

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-MR-2CON-PUR-10.0SH sensor cable assembly. Designed for reliable performance, this 10-meter cable features a robust M12 plug at one end and a convenient pigtail at the other, offering seamless integration into your system. With two shielded positions, it ensures optimal signal transmission, while the polyurethane jacket in gray provides durability in demanding environments. Operating at 250 VAC and VDC, and with a 4A amperage rating, it's suitable for a wide range of applications. The right-angle cable exit and mount angle options add flexibility to installation, making it a versatile solution for your connectivity needs. Rest assured of its compliance with RoHS standards, guaranteeing both quality and environmental responsibility. Elevate your wire management with this essential component.