T4161220003-002

Heilind Number:AMPT4161220003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161220003-002
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MR-3CON-PUR-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220003-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220003-002

Detailed Description

Enhance connectivity with this robust Sensor Cable Assembly, featuring a durable Polyurethane jacket in sleek gray. Its M12 connector end seamlessly plugs into compatible devices, while the pigtail end offers versatile installation options. With three shielded positions and a right-angle cable exit, it ensures optimal signal integrity even in tight spaces. Suitable for various applications, this 1000mm cable boasts 22 AWG wire for reliable power transfer, accommodating up to 4A of current at 250 VAC/DC. Designed with RoHS compliance in mind, it guarantees both performance and environmental responsibility. Perfect for efficient wire management in industrial settings.