T4161220003-004

Heilind Number:AMPT4161220003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4161220003-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-3CON-PUR-3.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220003-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220003-004

Detailed Description

Ensure reliable connectivity with the RPC-M12-MR-3CON-PUR-3.0SH Sensor Cable Assembly. Featuring a durable Polyurethane (PUR) jacket in sleek gray, this shielded cable offers enhanced protection for its 3-position M12 to Pigtail connectors. With an amperage of 4A and 22 AWG wire size, it guarantees optimal performance even in demanding industrial environments. The 3000mm overall length and right angle cable exit provide flexibility in installation, while its RoHS compliance underscores our commitment to sustainability. Trust in this high-quality assembly for secure data transmission, with an operating voltage of 250 VAC/250 VDC. Perfect for wire management applications, it's a vital component for seamless operations.