| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161220003-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161220003-005 |
T4161220003-005
| Heilind Number: | AMPT4161220003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161220003-005 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial connectivity with the RPC-M12-MR-3CON-PUR-5.0SH Sensor Cable Assembly. Designed for high-performance applications, this shielded cable features a durable 5000mm Polyurethane (PUR) jacket in a sleek gray hue. With a right angle cable exit and M12 plug connector, it offers seamless integration in tight spaces. The 22 AWG wire size ensures reliable power delivery, while the pigtail connector end allows for easy customization. Operating at up to 250 VAC/250 VDC and 4A, it guarantees efficient power transmission. RoHS compliant and meticulously engineered, this cable assembly is a must-have for any industrial setup.

