T4161220003-006

Heilind Number:AMPT4161220003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4161220003-006
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-3CON-PUR-7.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220003-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220003-006

Detailed Description

Enhance your connectivity with our RPC-M12-MR-3CON-PUR-7.0SH Sensor Cable Assembly. Designed for optimal performance, this durable cable features a 7000 mm Polyurethane (PUR) jacket in a sleek gray hue, ensuring both flexibility and longevity. Shielded for added protection, it boasts a 22 AWG wire size and is suitable for 4 A current, with an operating voltage of 250 VAC/250 VDC. The M12 connector at one end and pigtail at the other, both with three positions, offer versatile connectivity options. With a convenient right-angle cable exit and mount angle, this assembly is perfect for various applications. Rest assured, it complies with RoHS standards, guaranteeing environmental responsibility. Upgrade your wire management setup with this essential component.