T4161220003-007

Heilind Number:AMPT4161220003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4161220003-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-MR-3CON-PUR-10.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220003-007

Detailed Description

Enhance connectivity in your industrial setup with our RPC-M12-MR-3CON-PUR-10.0SH Sensor Cable Assembly. Designed for optimal performance, this cable features a rugged Polyurethane (PUR) jacket in a sleek gray hue, ensuring durability and flexibility in any environment. With shielded construction and 22 AWG wire size, it guarantees reliable signal transmission. The M12 plug and Pigtail connectors, each with three positions, offer seamless integration with your devices. Operating at voltages up to 250 VAC/250 VDC, it's ideal for various applications. The 10,000 mm overall length and right-angle cable exit provide convenient installation. RoHS compliant and meticulously crafted, this cable assembly is a must-have for efficient wire management in your workspace.