T4161220004-002

Heilind Number:AMPT4161220004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161220004-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-4CON-PUR-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220004-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220004-002

Detailed Description

Enhance connectivity in industrial settings with our robust M12 to Pigtail Sensor Cable Assembly. Designed for durability and performance, this cable features a 1.0m Polyurethane (PUR) jacket in a sleek gray hue, ensuring protection in demanding environments. Shielded for optimal signal integrity, it boasts 22 AWG wire size and a 4A amperage rating, suitable for various applications. With a right-angle cable exit and connector ends, installation is convenient and space-efficient. Operating at 250 VAC/DC, it meets high voltage requirements while offering RoHS compliance for eco-conscious users. Perfect for sensor connections, this assembly guarantees reliable and efficient data transmission.