T4161220004-003

Heilind Number:AMPT4161220004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4161220004-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-4CON-PUR-1.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220004-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220004-003

Detailed Description

Easily connect sensors with our RPC-M12-MR-4CON-PUR-1.5SH Cable Assembly, designed for efficient power transmission. With a robust Polyurethane (PUR) jacket in sleek gray, this shielded cable ensures durability and reliable performance, even in demanding industrial environments. The 1500mm overall length and right-angle cable exit provide flexibility in installation, while the M12 plug and pigtail connectors offer seamless connectivity. Operating at 250 VAC/250 VDC and featuring 22 AWG wire size, this cable assembly is suitable for various applications, meeting RoHS compliance for environmental responsibility. Upgrade your wire management system with this high-quality solution.