| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161220004-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161220004-004 |
T4161220004-004
| Heilind Number: | AMPT4161220004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161220004-004 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-MR-4CON-PUR-3.0SH cable assembly, featuring a durable 3000mm Polyurethane (PUR) jacket in sleek gray. Designed for optimal performance, this shielded cable boasts 4 positions and 22 AWG wire size, ensuring reliable data transmission. With M12 and Pigtail connector ends, it offers versatile connectivity options, while the right angle cable exit and mount angle provide convenient installation in tight spaces. Operating at 250 VAC/250 VDC and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for sensor applications, this high-quality assembly is a must-have for any industrial setup.

