T4161220004-005

Heilind Number:AMPT4161220004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161220004-005
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-MR-4CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220004-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220004-005

Detailed Description

Enhance your connectivity with this robust and reliable Sensor Cable Assembly. Measuring 5000 mm in length, it features a secure M12 connector at one end and a convenient Pigtail at the other, both boasting four positions for seamless integration. The shielded cable, made with durable Polyurethane (PUR), ensures optimal performance and longevity, even in demanding environments. With a 4 A amperage and 22 AWG wire size, it guarantees efficient power transmission. Its gray jacket and right angle cable exit provide versatility in installation, while RoHS compliance reflects our commitment to environmental responsibility. Trust in this assembly for your connectivity needs, operating at 250 VAC and 250 VDC with the added convenience of a right angle mount. Elevate your wire management setup with this essential component.