T4161220004-006

Heilind Number:AMPT4161220004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4161220004-006
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MR-4CON-PUR-7.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220004-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220004-006

Detailed Description

Easily connect your devices with this rugged M12 to Pigtail sensor cable assembly, ideal for industrial applications. The 7.0-meter-long cable features 4 shielded positions, ensuring reliable data transmission in noisy environments. With a 22 AWG wire size and polyurethane jacket, it's built for durability and flexibility. The M12 connector end is a secure plug, while the pigtail end offers versatile installation options. Operating at 250 VAC/250 VDC, this cable is RoHS compliant and suitable for a wide range of machinery and equipment. Its right-angle cable exit and mount angle design allow for convenient and space-saving installation. Trust in this high-quality cable assembly to deliver consistent performance in your sensor applications.