| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161220004-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161220004-007 |
T4161220004-007
| Heilind Number: | AMPT4161220004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161220004-007 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M12 sensor with our durable and reliable 4-pin cable assembly, featuring a 10-meter long Polyurethane jacket in a sleek gray color. Shielded for optimal performance, this cable is suitable for high-voltage applications, with an operating voltage of 250 VAC/250 VDC. The right-angle connector end 1 ensures a secure fit, while the pigtail end 2 offers versatile installation options. RoHS compliant and crafted with 22 AWG wire, this cable guarantees both safety and quality in your industrial setup. Perfect for sensor connections, this cable assembly is a must-have for any efficient wire management system.

