T4161220005-001

Heilind Number:AMPT4161220005-001
Manufacturer:TE Connectivity
Manufacturer Number:T4161220005-001
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MR-5CON-PUR-0.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220005-001
Amperage:4 A
Overall Length:500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220005-001

Detailed Description

Enhance your connectivity with the RPC-M12-MR-5CON-PUR-0.5SH Sensor Cable Assembly. Designed for seamless integration, this 500mm cable features a durable Polyurethane (PUR) jacket in a sleek gray hue, ensuring both flexibility and longevity. Shielded for optimal performance, it guarantees reliable signal transmission for industrial applications. With a right-angle cable exit and M12 plug connector on one end, and a convenient pigtail on the other, it offers versatility in setup. Operating at 60 VAC/60 VDC and accommodating 22 AWG wire, it is suitable for a wide range of power and signal requirements. RoHS compliant and meticulously crafted, this assembly is a dependable solution for your wire management needs.