T4161220005-002

Heilind Number:AMPT4161220005-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161220005-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-5CON-PUR-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220005-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220005-002

Detailed Description

Elevate your connectivity with this versatile Sensor Cable Assembly, featuring a robust M12 connector on one end and a convenient Pigtail on the other. With five positions and a 1.0 meter length, it offers ample reach for various applications. Crafted with durable Polyurethane (PUR) jacketing and shielded for optimal performance, this cable ensures reliable signal transmission. The 22 AWG wire size, along with an operating voltage of 60 VAC/DC, guarantees efficiency and safety. Its sleek gray color and right-angle cable exit make for easy installation, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for industrial settings, this cable assembly meets the highest standards of quality and performance.