| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161220005-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161220005-003 |
T4161220005-003
| Heilind Number: | AMPT4161220005-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161220005-003 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial settings with our rugged Sensor Cable Assembly, featuring a robust M12 connector on one end and a convenient Pigtail on the other. With five positions for seamless data transmission, this shielded cable ensures optimal signal integrity. The 1500mm length and right-angle cable exit offer flexibility in installation, while the durable Polyurethane jacket in sleek gray guarantees long-lasting performance. Operating at 60VAC/60VDC and RoHS compliant, it meets stringent quality standards for reliable operation. Upgrade your wire management with this essential component for efficient and secure sensor connectivity.

