T4161220005-004

Heilind Number:AMPT4161220005-004
Manufacturer:TE Connectivity
Manufacturer Number:T4161220005-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-5CON-PUR-3.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220005-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220005-004

Detailed Description

Enhance your sensor connectivity with this robust and reliable M12 to Pigtail Cable Assembly. Featuring a 5-position M12 plug on one end and a sturdy pigtail on the other, this cable offers seamless integration for your applications. With a 4A amperage rating and shielded design, it ensures optimal performance and protection against interference. The 22 AWG wire and durable Polyurethane jacket in a sleek gray color guarantee both flexibility and durability, with an overall length of 3000mm for versatile installation. Operating at up to 60VAC/DC, it's suitable for various industrial environments. The right-angle cable exit and mount angle on one end provide convenient and secure connections. Compliant with RoHS regulations, this cable assembly is a sustainable and high-quality solution for your wire management needs.