T4161220005-005

Heilind Number:AMPT4161220005-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161220005-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MR-5CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220005-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220005-005

Detailed Description

Enhance your connectivity with our high-performance Sensor Cable Assembly. Designed for durable and efficient operation, this cable features a 5-meter length and a robust Polyurethane (PUR) jacket in sleek gray. The M12 plug connector on one end seamlessly connects to various devices, while the pigtail on the other end offers versatile installation options. With five positions and 22 AWG wire size, it guarantees reliable signal transmission. Shielded for optimal protection, it operates at 60 VAC/60 VDC and complies with RoHS standards. The perfect choice for industrial applications, its right-angle cable exit and mount angle ensure a secure and space-efficient fit. Trust in its quality for seamless connectivity in any environment.