T4161220005-006

Heilind Number:AMPT4161220005-006
Manufacturer:TE Connectivity
Manufacturer Number:T4161220005-006
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-5CON-PUR-7.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220005-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220005-006

Detailed Description

Enhance your sensor connectivity with the RPC-M12-MR-5CON-PUR-7.0SH cable assembly. Featuring a durable Polyurethane (PUR) jacket in sleek gray, this shielded cable ensures reliable performance in industrial environments. With a generous length of 7000 mm and right-angle connectors at both ends – an M12 plug and pigtail – it offers versatile installation options. Suitable for signal and power transmission, it boasts 5 positions and a 4A amperage rating, compatible with 22 AWG wire. Operating at up to 60 VAC/DC, it meets RoHS compliance standards, guaranteeing both quality and environmental responsibility. Elevate your wire management with this essential component.