T4161220005-007

Heilind Number:AMPT4161220005-007
Manufacturer:TE Connectivity
Manufacturer Number:T4161220005-007
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-5CON-PUR-10.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220005-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220005-007

Detailed Description

Enhance connectivity with this high-performance sensor cable assembly, meticulously engineered for optimal functionality. Featuring a durable Polyurethane (PUR) jacket in sleek gray, it ensures longevity and reliability in diverse environments. The shielded design, operating at 60 VAC/60 VDC, guarantees secure signal transmission. With M12 and Pigtail connector ends, each with five positions, and a 10,000 mm overall length, it offers flexibility for various applications. The right-angle cable exit and mount angles streamline installation, while the 22 AWG wire size allows for efficient power delivery. RoHS compliant and rated for 4A, this assembly is a dependable solution for your connectivity needs.