T4161220008-002

Heilind Number:AMPT4161220008-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161220008-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-MR-8CON-PUR-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220008-002
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220008-002

Detailed Description

Enhance your connectivity with our durable M12 to Pigtail Sensor Cable Assembly. With a length of 1000mm, this cable features an 8-position shielded connector on one end and a pigtail on the other, perfect for secure and reliable sensor connections. The polyurethane jacket in sleek gray not only offers protection but also ensures flexibility in various industrial applications. Operating at 30 VAC and 30 VDC, this cable guarantees stable power transmission. Its right-angle cable exit and mount angles provide convenient installation, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for efficient wire management in any setting.