T4161220008-003

Heilind Number:AMPT4161220008-003
Manufacturer:TE Connectivity
Manufacturer Number:T4161220008-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-8CON-PUR-1.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220008-003
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220008-003

Detailed Description

Enhance your sensor connectivity with this rugged M12 to pigtail cable assembly, designed for reliable performance in industrial environments. Measuring 1500mm in length, it offers ample reach for versatile installations. The M12 plug and pigtail connectors, each with 8 positions, ensure secure and efficient connections. Shielded for protection against interference, this cable features a durable Polyurethane (PUR) jacket in a sleek gray color. With a right-angle cable exit, it allows for space-saving routing. Operating at 30VAC/30VDC, it guarantees safe and efficient power transfer. RoHS compliant, this assembly meets high environmental standards, making it a sustainable choice for your wire management needs. Whether for machinery, automation, or other applications, this cable assembly is a dependable solution for ensuring seamless sensor communication.