| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161220008-004 |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161220008-004 |
T4161220008-004
| Heilind Number: | AMPT4161220008-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161220008-004 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our durable M12 to Pigtail Sensor Cable Assembly. Featuring a right-angle M12 plug and 8-position pigtail, this 3-meter cable is ideal for industrial applications. The Polyurethane jacket in gray ensures flexibility and protection, while shielding guards against interference. Operating at 30 VAC/30 VDC, with RoHS compliance, it guarantees safety and quality. Suitable for various installations, its right-angle mount design offers convenience. Streamline your wiring setup with this high-performance cable assembly.

