| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161220008-005 |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161220008-005 |
T4161220008-005
| Heilind Number: | AMPT4161220008-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161220008-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this rugged and reliable sensor cable assembly. Featuring a durable 5000mm Polyurethane (PUR) jacket in sleek gray, this cable ensures optimal performance in demanding environments. The M12 connector at one end and pigtail at the other, both with right-angle exits, offer seamless integration. Shielded for enhanced signal integrity, it's perfect for industrial applications. With 8 positions and operating voltage of 30VAC/30VDC, it's versatile for various systems. Rest assured of its quality, as it's RoHS compliant. Upgrade your wire management with this essential component.

