T4161220008-006

Heilind Number:AMPT4161220008-006
Manufacturer:TE Connectivity
Manufacturer Number:T4161220008-006
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-MR-8CON-PUR-7.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161220008-006
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4161220008-006

Detailed Description

Enhance your sensor connectivity with our meticulously designed M12 to Pigtail Cable Assembly. Measuring 7000mm in overall length, this cable ensures seamless signal transmission over long distances. Featuring an 8-position M12 connector on one end and a convenient pigtail on the other, it offers versatility in installation. Crafted with durable Polyurethane (PUR) jacketing in a sleek gray hue, this cable is not only rugged but also visually discreet. The shielded construction guarantees optimal signal integrity, while the right-angle cable exit and mount angles provide flexibility in routing. Operating at 30 VAC/30 VDC, it meets high voltage requirements with ease. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your wire management needs. Elevate your connectivity solutions with this essential component in your setup.