| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161220008-007 |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4161220008-007 |
T4161220008-007
| Heilind Number: | AMPT4161220008-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161220008-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our reliable M12 to Pigtail Sensor Cable Assembly. Designed for seamless integration, this 10-meter cable features 8 positions and a right-angle exit for convenient installation. The rugged Polyurethane (PUR) jacket in sleek gray not only ensures durability but also offers shielding for optimal performance. With RoHS compliance and an operating voltage of 30 VAC/30 VDC, this cable assembly guarantees both quality and safety. Perfect for various industrial applications, it's a must-have for efficient wire management.

