T4161310004-003

Heilind Number:AMPT4161310004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4161310004-003
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-FS-4CON-PVC-1.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161310004-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161310004-003

Detailed Description

Enhance connectivity with our RPC-M12-FS-4CON-PVC-1.5SH Cable Assembly, meticulously crafted for optimal performance. Featuring a durable Polyvinyl Chloride (PVC) jacket in sleek black, this shielded cable is designed for seamless transmission in industrial environments. With 4 positions and a straight M12 connector at one end, and a pigtail at the other, it offers versatility in sensor applications. Operating at 250 VAC/250 VDC and 4 A, this cable ensures reliable power delivery. Its 22 AWG wire size and 1500 mm length provide flexibility in installation. RoHS compliant, it meets stringent environmental standards. Trust in this cable for efficient wire management in your projects.