T4161320002-002

Heilind Number:AMPT4161320002-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161320002-002
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-FS-2CON-PUR-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320002-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320002-002

Detailed Description

Enhance your connectivity with our RPC-M12-FS-2CON-PUR-1.0SH sensor cable assembly, designed for seamless integration in industrial settings. With a durable Polyurethane (PUR) jacket in sleek gray, this 1000mm cable boasts enhanced protection and longevity. Featuring an M12 connector on one end and a convenient pigtail on the other, it offers versatile installation options. Shielded for optimal performance, it ensures reliable signal transmission in noisy environments. Operating at up to 250 VAC/250 VDC, with a 4A amperage, this cable is suitable for a wide range of applications. RoHS compliant and crafted with high-quality 22 AWG wire, it guarantees both performance and environmental responsibility. Elevate your connectivity with this essential component for efficient data transmission.