T4161320002-003

Heilind Number:AMPT4161320002-003
Manufacturer:TE Connectivity
Manufacturer Number:T4161320002-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FS-2CON-PUR-1.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320002-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320002-003

Detailed Description

Enhance your sensor connections with our RPC-M12-FS-2CON-PUR-1.5SH cable assembly, meticulously designed for reliable performance. Featuring a durable Polyurethane (PUR) jacket in a sleek gray hue, this shielded cable boasts a straight cable exit angle and an impressive overall length of 1500mm. With M12 and Pigtail connectors at each end, it facilitates seamless installations in a variety of settings. Rest assured of its quality, as it complies with RoHS standards and supports an operating voltage of 250VAC/250VDC. The 22 AWG wire size ensures efficient power transmission, making it ideal for applications requiring a 4A amperage. Trust in the superior construction of this cable assembly for your wire management needs.