T4161320002-004

Heilind Number:AMPT4161320002-004
Manufacturer:TE Connectivity
Manufacturer Number:T4161320002-004
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-2CON-PUR-3.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320002-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320002-004

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-FS-2CON-PUR-3.0SH Sensor Cable Assembly. Designed for reliable performance, this 3000mm cable features a robust M12 connector on one end and a durable pigtail on the other, making it ideal for sensor applications. With two positions and 4A amperage, it ensures efficient power transmission. The shielded design and 22 AWG wire size guarantee secure data transfer, while the Polyurethane jacket in gray offers protection against environmental factors. Operating at 250VAC/250VDC, this RoHS-compliant assembly meets industry standards for safety and quality. Suitable for various installations, its straight cable exit angle and mounting options provide flexibility in use. Trust in its performance for seamless connectivity in your operations.