T4161320002-005

Heilind Number:AMPT4161320002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161320002-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-FS-2CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320002-005

Detailed Description

Enhance connectivity with our RPC-M12-FS-2CON-PUR-5.0SH Sensor Cable Assembly, designed for reliable performance in industrial settings. Featuring a 5-meter long Polyurethane (PUR) jacket in a sleek gray hue, this shielded cable ensures durability and signal integrity. With M12 and Pigtail connectors at each end, it offers seamless integration into your setup. Operating at 4A and 250VAC/250VDC, it meets stringent performance standards. The 22 AWG wire size and straight cable exit angle provide flexibility and ease of installation, while RoHS compliance underscores our commitment to quality and sustainability. Ideal for various applications requiring secure sensor connections, this cable assembly is a versatile and dependable choice for your wiring needs.