T4161320002-006

Heilind Number:AMPT4161320002-006
Manufacturer:TE Connectivity
Manufacturer Number:T4161320002-006
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-2CON-PUR-7.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320002-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320002-006

Detailed Description

Enhance your connectivity with the RPC-M12-FS-2CON-PUR-7.0SH Cable Assembly. This high-quality cable features a durable Polyurethane (PUR) jacket in a sleek gray color, perfect for industrial environments. With a length of 7000 mm and 22 AWG wire size, it offers flexibility and reliability for various applications. The M12 connector on one end and Pigtail on the other ensure easy and secure connections. Shielded for optimal signal integrity, this cable assembly is RoHS compliant, meeting environmental standards. Operating at 250 VAC/250 VDC and 4 A, it guarantees efficient power transmission. Whether for sensor systems or general wire management, this assembly is a versatile and essential component for your setup.