| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161320002-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4161320002-007 |
T4161320002-007
| Heilind Number: | AMPT4161320002-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161320002-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with the RPC-M12-FS-2CON-PUR-10.0SH Sensor Cable Assembly, featuring a durable 10,000mm Polyurethane jacket in sleek gray. Shielded for optimal performance, this cable boasts two 22 AWG wire positions, terminating in an M12 connector at one end and a convenient pigtail at the other. With a 4A amperage rating and compatibility with 250VAC/250VDC, it ensures reliable power transmission in industrial settings. Striving for eco-friendliness, it is RoHS compliant, making it a responsible choice for your wire management needs.

