T4161320003-004

Heilind Number:AMPT4161320003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4161320003-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FS-3CON-PUR-3.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320003-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320003-004

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-FS-3CON-PUR-3.0SH Sensor Cable Assembly. Featuring a robust Polyurethane (PUR) jacket in sleek gray, this shielded cable ensures reliable performance even in demanding environments. With 22 AWG wire size and a length of 3000mm, it offers flexibility and durability for various applications. The M12 connector on one end and pigtail on the other, each with three positions, guarantee seamless integration. Operating at 250 VAC/250 VDC, it meets high voltage requirements while maintaining RoHS compliance. Perfect for wire management, this assembly is a must-have for efficient sensor connectivity in industrial setups.