T4161320003-006

Heilind Number:AMPT4161320003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4161320003-006
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-FS-3CON-PUR-7.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320003-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320003-006

Detailed Description

Enhance your industrial connectivity with our RPC-M12-FS-3CON-PUR-7.0SH Sensor Cable Assembly. Designed for durability and performance, this cable features a 7000mm Polyurethane (PUR) jacket in a sleek gray hue, perfect for seamless integration into any environment. With M12 and Pigtail connectors on either end, it offers versatile connectivity options for your applications. Shielded for optimal signal integrity, it ensures reliable data transmission, while the 22 AWG wire size and 4A amperage rating guarantee efficient power delivery. Operating at 250VAC/250VDC, it meets high voltage requirements with ease. Whether for industrial sensors or other equipment, this cable assembly is RoHS compliant and ready to meet your connectivity needs. Elevate your setup with this essential component for seamless data transfer and power distribution.