T4161320003-007

Heilind Number:AMPT4161320003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4161320003-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-3CON-PUR-10.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320003-007

Detailed Description

Effortlessly connect your devices with our RPC-M12-FS-3CON-PUR-10.0SH Sensor Cable Assembly. Featuring a durable Polyurethane (PUR) jacket in sleek gray, this shielded cable ensures reliable performance in any environment. With 3 positions and a straight M12 connector on one end and a convenient pigtail on the other, it offers seamless connectivity. Operating at 250 VAC and 250 VDC with a 4A amperage, it's suitable for a wide range of applications. The 22 AWG wire and straight cable exit angle provide flexibility in installation, while RoHS compliance guarantees environmental responsibility. Trust in the quality and efficiency of this cable assembly for your connectivity needs.