T4161320004-002

Heilind Number:AMPT4161320004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161320004-002
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-4CON-PUR-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320004-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320004-002

Detailed Description

Easily connect and shield your M12 sensor with our RPC-M12-FS-4CON-PUR-1.0SH cable assembly. Featuring a durable Polyurethane (PUR) jacket in sleek gray, this 1000mm cable ensures reliable performance in demanding industrial environments. With four 22 AWG wire positions, it's suitable for various applications, meeting RoHS compliance for environmentally conscious operations. The straight cable exit angle and pigtail connector design offer convenient installation, while the 250VAC/250VDC operating voltage guarantees safe and efficient connectivity. Trust in the quality and efficiency of our shielded sensor cable assembly for seamless integration into your wire management system.