| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161320004-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4161320004-003 |
T4161320004-003
| Heilind Number: | AMPT4161320004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161320004-003 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with the RPC-M12-FS-4CON-PUR-1.5SH cable assembly, designed for efficient data transmission in industrial settings. Featuring a 4A amperage and 1500mm overall length, this shielded cable ensures reliable performance. With M12 and pigtail connectors on each end, it offers seamless integration. The durable Polyurethane (PUR) jacket in gray provides protection, while 22 AWG wire size guarantees optimal signal conductivity. Operating at 250VAC/DC, it meets rigorous safety standards. Perfect for sensor applications, this RoHS-compliant assembly is a must-have for your wire management needs.

