T4161320004-005

Heilind Number:AMPT4161320004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161320004-005
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-FS-4CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320004-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320004-005

Detailed Description

Enhance connectivity with the RPC-M12-FS-4CON-PUR-5.0SH Sensor Cable Assembly, featuring a durable Polyurethane (PUR) jacket in sleek gray. With an amperage of 4 A and operating voltage of 250 VAC/250 VDC, this shielded cable ensures reliable power transmission. Its 5000 mm overall length and 22 AWG wire size offer flexibility and efficiency in various applications. The M12 connector on one end and pigtail on the other, each with four positions, guarantee secure connections. Designed for ease of installation, the cable exit angle is straight, with straight mount angles for both connector ends. RoHS compliant, this assembly meets environmental standards without compromising performance, making it a versatile solution for wire management needs.