T4161320004-006

Heilind Number:AMPT4161320004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4161320004-006
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-FS-4CON-PUR-7.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161320004-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161320004-006

Detailed Description

Enhance connectivity with our RPC-M12-FS-4CON-PUR-7.0SH Sensor Cable Assembly, designed for robust performance in industrial environments. Featuring a M12 connector on one end and a Pigtail on the other, it facilitates seamless integration with your equipment. The 7000mm Polyurethane (PUR) jacket ensures durability, while the 22 AWG wire size and shielded construction guarantee reliable signal transmission. With a straight cable exit angle and gray jacket color, it offers versatility in installation. Operating at 250 VAC and 250 VDC, it meets high voltage requirements, making it ideal for various applications. RoHS compliant for environmental responsibility, this cable assembly is a dependable solution for your connectivity needs.